There are no models available for this part yet.
Overview of 1020046 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1020046 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-17885-ND
|
DigiKey | CIRCUIT BRAKER 12A Min Qty: 1 Lead time: 22 Weeks Container: Box |
27 In Stock |
|
$14.3700 | Buy Now | |
DISTI #
651-1020046
|
Mouser Electronics | Circuit Breakers TMC 71D 12A RoHS: Compliant | 1 |
|
$14.3700 / $17.2400 | Buy Now | |
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 92 Factory Stock |
|
$11.8200 / $18.0800 | Buy Now | ||
DISTI #
000000000005811414
|
Sager | Circuit Breakers TMC 71D 12A Min Qty: 1 | 0 |
|
$17.2800 / $20.1600 | Buy Now | |
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 92 Factory Stock |
|
$11.8200 / $18.0800 | Buy Now |
CAD Models for 1020046 by Phoenix Contact
Part Data Attributes for 1020046 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|