Part Details for 1020061 by Phoenix Contact
Overview of 1020061 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17898-ND
|
DigiKey | CIRCUIT BREAKER 2A Min Qty: 1 Lead time: 22 Weeks Container: Box |
5 In Stock |
|
$27.8438 / $36.0000 | Buy Now |
DISTI #
651-1020061
|
Mouser Electronics | Circuit Breakers TMC 72D 02A RoHS: Compliant | 9 |
|
$27.0500 / $35.3200 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 0 |
|
$23.6500 / $36.1600 | Buy Now |
DISTI #
1020061
|
TTI | Circuit Breakers TMC 72D 02A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.6700 / $33.0400 | Buy Now |
DISTI #
000000000005811427
|
Sager | Circuit Breakers TMC 72D 02A Min Qty: 1 | 0 |
|
$35.2000 / $41.0700 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 0 |
|
$23.6500 / $36.1600 | Buy Now |
|
Neutron USA | Circuit Breaker, Thermomagnetic, 2pos, Screw, 277VAC 125VDC, 2A, TMC 72D 02A | 50 |
|
$114.7000 | Buy Now |
Part Details for 1020061
1020061 CAD Models
1020061 Part Data Attributes
|
1020061
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1020061
Phoenix Contact
2 Pole(s), 2A, 277VAC, 125VDC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Actuator Type | HANDLE | |
Body Breadth | 35.3 mm | |
Body Height | 65.7 mm | |
Body Length or Diameter | 81.4 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |