Part Details for 1020062 by Phoenix Contact
Overview of 1020062 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1020062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17899-ND
|
DigiKey | CIRCUIT BREAKER 3A Min Qty: 1 Lead time: 22 Weeks Container: Box |
88 In Stock |
|
$27.8438 / $36.0000 | Buy Now |
DISTI #
651-1020062
|
Mouser Electronics | Circuit Breakers TMC 72D 03A RoHS: Compliant | 30 |
|
$26.8200 / $32.4200 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 0 |
|
$23.6500 / $36.1600 | Buy Now |
DISTI #
000000000005811428
|
Sager | Circuit Breakers TMC 72D 03A Min Qty: 1 | 228 |
|
$33.6000 / $40.8800 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 0 |
|
$23.6500 / $36.1600 | Buy Now |