Part Details for 1020078 by Phoenix Contact
Overview of 1020078 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1020078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17914-ND
|
DigiKey | CIRCUIT BRAKER 40A Min Qty: 1 Lead time: 22 Weeks Container: Box |
6 In Stock |
|
$28.1600 | Buy Now |
DISTI #
651-1020078
|
Mouser Electronics | Circuit Breakers TMC 72D 40A RoHS: Compliant | 2 |
|
$26.7400 / $35.9800 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray | 48 Factory Stock |
|
$23.6500 / $36.1600 | Buy Now |
DISTI #
1020078
|
TTI | Circuit Breakers TMC 72D 40A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.6700 / $29.3300 | Buy Now |
DISTI #
000000000005811443
|
Sager | Circuit Breakers TMC 72D 40A Min Qty: 1 | 0 |
|
$34.5700 / $40.3400 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray | 48 Factory Stock |
|
$23.6500 / $36.1600 | Buy Now |
Part Details for 1020078
1020078 CAD Models
1020078 Part Data Attributes
|
1020078
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1020078
Phoenix Contact
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC |