There are no models available for this part yet.
Overview of 102010428 by Seeed Development Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 102010428 by Seeed Development Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK3428
|
Newark | Xiao Board, Arm, Arduino Board, Silicon Manufacturer:Raspberry Pi, Core Architecture:Arm, Core Sub-Architecture:Cortex-M0+, Silicon Core Number:Rp2040, Silicon Family Name:-, For Use With:Arduino Board Rohs Compliant: Yes |Seeed Studio 102010428 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$5.5000 | Buy Now | |
DISTI #
1597-102010428-ND
|
DigiKey | SEEED STUDIO XIAO RP2040 ARDUINO Min Qty: 1 Lead time: 26 Weeks Container: Bag |
1520 In Stock |
|
$4.6800 | Buy Now | |
DISTI #
713-102010428
|
Mouser Electronics | Development Boards & Kits - ARM Seeed Studio XIAO RP2040 RoHS: Compliant | 309 |
|
$5.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
90 In Stock |
|
$4.7600 | Buy Now | ||
Master Electronics | RoHS: Compliant |
90 In Stock |
|
$4.7600 | Buy Now |