Part Details for 10201237-00 by TE Connectivity
Overview of 10201237-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10201237-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10201237-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 3000Psi 4mA to 20mA Gauge - Bulk (Alt: 10201237-00) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS10201237-00
|
Heilind Electronics | PRESS XDCR U5255-000005-03KPG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.6200 / $250.6400 | Buy Now |
DISTI #
TSS10201237-00
|
Interstate Connecting Components | PRESS XDCR U5255-000005-03KPG | 0 |
|
Buy Now | |
DISTI #
000000000006332401
|
Sager | Industrial Pressure Sensors PRESS XDCR U5255-000005-03KPG Min Qty: 1 | 0 |
|
$154.2400 / $170.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$134.6200 / $250.6400 | Buy Now |