Part Details for 10201281-00 by TE Connectivity
Overview of 10201281-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10201281-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10201281-00
|
Avnet Americas | 58-2000-360-01 - Bulk (Alt: 10201281-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$316.5586 / $380.9434 | Buy Now |
DISTI #
TSS10201281-00
|
Heilind Electronics | 58-2000-360-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 58-2000-360-01 RoHS: Compliant | 0 |
|
$312.2000 / $760.1000 | Buy Now |
DISTI #
TSS10201281-00
|
Interstate Connecting Components | 58-2000-360-01 | 0 |
|
Buy Now | |
DISTI #
000000000007149887
|
Sager | TE Connectivity ACCEL 58 Min Qty: 1 | 0 |
|
$357.6900 / $377.8500 | Buy Now |
|
Master Electronics | 58-2000-360-01 RoHS: Compliant | 0 |
|
$312.2000 / $760.1000 | Buy Now |
Part Details for 10201281-00
10201281-00 CAD Models
10201281-00 Part Data Attributes
|
10201281-00
TE Connectivity
Buy Now
|
Compare Parts:
10201281-00
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Linearity (%) | 1 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sensitivity (mV/G) | 0.15 mV/G | |
Sensors/Transducers Type | ACCELEROMETER |