Part Details for 1020174 by Phoenix Contact
Overview of 1020174 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1020174-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9400 | Buy Now |
DISTI #
651-1020174
|
Mouser Electronics | Sensor Cables / Actuator Cables 3P M12 Skt -open end 18AWG, 0.5 m RoHS: Compliant | 0 |
|
$21.4600 / $22.9400 | Order Now |
|
Onlinecomponents.com | Cable Assembly 0.5m 18AWG M16 Circular 3 POS F | 76 Factory Stock |
|
$19.1300 / $24.3000 | Buy Now |
DISTI #
000000000005620029
|
Sager | Sensor Cables / Actuator Cables 3P M12 Skt -open end 18AWG, 0.5 m Min Qty: 1 | 0 |
|
$23.2300 / $27.1000 | Buy Now |
|
Master Electronics | Cable Assembly 0.5m 18AWG M16 Circular 3 POS F | 76 Factory Stock |
|
$19.1300 / $24.3000 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables 3P M12 Skt -open end 18AWG, 0.5 m, SACC-DSI-FS-3CON-M16/0 5-18AWG | 0 |
|
$78.5600 | Buy Now |
Part Details for 1020174
1020174 CAD Models
1020174 Part Data Attributes
|
1020174
Phoenix Contact
Buy Now
|
Compare Parts:
1020174
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |