-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Angle Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10202069-00
|
Avnet Americas | Inclinometer Tilt Sensor X, Y-Axis Digital ±90° Horizontal Floor Mount - Trays (Alt: 10202069-00) Min Qty: 112 Package Multiple: 112 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-10202069-00
|
Mouser Electronics | Acceleration Sensor Modules AXISENSE-2 CAN J1939-90 TILT SENSOR F MT RoHS: Compliant | 0 |
|
$174.3400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 112 Package Multiple: 112 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$163.4800 | Buy Now |
DISTI #
TSS10202069-00
|
Heilind Electronics | 2 AXIS, RANGE +/- 90 , VCC +8 | Americas - 0 in Stock |
|
$188.3232 / $190.8682 | Buy Now |
|
Onlinecomponents.com | AXISENSE-2 CAN J1939-90 TILT SENSOR F MT RoHS: Compliant | 0 |
|
$165.7600 / $486.5000 | Buy Now |
DISTI #
TSS10202069-00
|
Interstate Connecting Components | 2 AXIS, RANGE +/- 90 , VCC +8 | 0 |
|
$188.3232 / $190.8682 | Buy Now |
DISTI #
10202069-00
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 112 | 0 |
|
$165.5400 | Buy Now |
DISTI #
000000000006275475
|
Sager | Accelerometers AXISENSE-2 CAN J1939-90 TILT SENSOR F MT Min Qty: 16 | 0 |
|
$210.9400 | Buy Now |
|
Master Electronics | AXISENSE-2 CAN J1939-90 TILT SENSOR F MT RoHS: Compliant | 0 |
|
$165.7600 / $486.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10202069-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10202069-00
TE Connectivity
Angle Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.3 Cel | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | CAN J1939 | |
Output Type | DIGITAL OUTPUT | |
Sensors/Transducers Type | ANGLE SENSOR |