Part Details for 10202273-00 by TE Connectivity
Overview of 10202273-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10202273-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10202273-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 3.5bar 0.5V to 4.5V Thread Mount - Bulk (Alt: 10202273-00) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-10202273-00
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR M5231-000005-050PG | 0 |
|
$127.7200 | Order Now |
DISTI #
TSS10202273-00
|
Heilind Electronics | PRESS XDCR M5231-000005-050PG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.3100 / $329.5300 | Buy Now |
DISTI #
10202273-00
|
TTI | Industrial Pressure Sensors PRESS XDCR M5231-000005-050PG Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$118.8600 | Buy Now |
DISTI #
TSS10202273-00
|
Interstate Connecting Components | PRESS XDCR M5231-000005-050PG | 0 |
|
Buy Now | |
DISTI #
000000000006379838
|
Sager | Industrial Pressure Sensors PRESS XDCR M5231-000005-050PG Min Qty: 40 | 0 |
|
$129.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$120.3100 / $329.5300 | Buy Now |