Part Details for 10202281-00 by TE Connectivity
Overview of 10202281-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10202281-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10202281-00
|
Avnet Americas | Pressure Sensor Module 0bar to 3.5bar 1V to 5V Gauge - Bulk (Alt: 10202281-00) Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$114.3656 / $137.6264 | Buy Now |
DISTI #
824-10202281-00
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR | 0 |
|
$142.7400 | Order Now |
DISTI #
TSS10202281-00
|
Heilind Electronics | PRESS XDCR M5241-000005-050PG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$124.6600 / $161.5300 | Buy Now | |
DISTI #
M5241-000005-050PG
|
TTI | Industrial Pressure Sensors PRESS XDCR Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$138.8600 | Buy Now |
DISTI #
TSS10202281-00
|
Interstate Connecting Components | PRESS XDCR M5241-000005-050PG | 0 |
|
Buy Now | |
DISTI #
000000000006332406
|
Sager | Industrial Pressure Sensors PRESS XDCR Min Qty: 10 | 0 |
|
$129.2300 / $132.7700 | Buy Now |
|
Master Electronics | 0 |
|
$124.6600 / $161.5300 | Buy Now |