Part Details for 10202493-00 by TE Connectivity
Overview of 10202493-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10202493-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-10202493-00-ND
|
DigiKey | Sensors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,148.5900 | Buy Now |
DISTI #
10202493-00
|
Avnet Americas | Cable Actuated Sensor 30-Inch Stroke 30V - Bulk (Alt: 10202493-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS10202493-00
|
Heilind Electronics | MT3A-30L-14-10K-C3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$982.5900 / $1,167.6800 | Buy Now |
DISTI #
TSS10202493-00
|
Interstate Connecting Components | MT3A-30L-14-10K-C3 | 0 |
|
Buy Now | |
DISTI #
000000000007193889
|
Sager | TE Connectivity MT3A-30L-14-10K-C3 Min Qty: 1 | 0 |
|
$1,083.8300 / $1,113.5200 | Buy Now |
DISTI #
C1S114407085842
|
Chip1Stop | Other sensors | 2 |
|
$1,130.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$982.5900 / $1,167.6800 | Buy Now |