Part Details for 10205537-00 by TE Connectivity
Overview of 10205537-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10205537-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10205537-00
|
Avnet Americas | 8811-01-080 - Bulk (Alt: 10205537-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$216.1642 / $260.1298 | Buy Now |
DISTI #
TSS10205537-00
|
Heilind Electronics | 8811-01-080 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8811-01-080 | 0 |
|
$213.1900 / $396.9100 | Buy Now |
DISTI #
10205537-00
|
Avnet Americas | 8811-01-080 - Bulk (Alt: 10205537-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$216.1642 / $260.1298 | Buy Now |
DISTI #
TSS10205537-00
|
Interstate Connecting Components | 8811-01-080 | 0 |
|
Buy Now | |
|
Master Electronics | 8811-01-080 | 0 |
|
$213.1900 / $396.9100 | Buy Now |
Part Details for 10205537-00
10205537-00 CAD Models
10205537-00 Part Data Attributes:
|
10205537-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10205537-00
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Linearity (%) | 1 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Sensitivity (mV/G) | 100 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Surface Mount | NO |