Part Details for 10207704-00 by TE Connectivity
Overview of 10207704-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10207704-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8362
|
Newark | Pressure Sensor, 15Psi, Vacuum, Spi, Operating Pressure Max:15Psi, Sensor Output Type:Spi, Pressure Measurement Type:Vacuum, Voltage Rating:3.3Vdc, Port Style:Single Side Port, Supply Current:-, Product Range:Ms4525Do Series Rohs Compliant: Yes |Te Connectivity 10207704-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$44.3000 | Buy Now |
DISTI #
10207704-00
|
Avnet Americas | Pressure Sensor 3.3VDC 0Psi to 15Psi Vacuum Digital 8-Pin DIP - Bulk (Alt: 10207704-00) Min Qty: 240 Package Multiple: 10 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
TSS10207704-00
|
Heilind Electronics | PRESS,XDCR,4525DO-SS3BS015VPF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS,XDCR,4525DO-SS3BS015VPF RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS10207704-00
|
Interstate Connecting Components | PRESS,XDCR,4525DO-SS3BS015VPF | 0 |
|
Buy Now | |
DISTI #
000000000006332415
|
Sager | TE Connectivity PRESS,XDCR,4525DO-SS3BS015VPF Min Qty: 10 | 0 |
|
$60.7300 | Buy Now |
DISTI #
10207704-00
|
Avnet Abacus | Pressure Sensor 3.3VDC 0Psi to 15Psi Vacuum Digital 8-Pin DIP (Alt: 10207704-00) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRESS,XDCR,4525DO-SS3BS015VPF RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 10207704-00
10207704-00 CAD Models
10207704-00 Part Data Attributes
|
10207704-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10207704-00
TE Connectivity
Piezoresistive Sensor, Vacuum Gage, -15Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | SPI | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | VACUUM GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |