Part Details for 1021340 by Phoenix Contact
Overview of 1021340 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1021340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1021340-ND
|
DigiKey | FUSE AUTO 25A 58VAC BLADE ATO Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2500 | Buy Now |
DISTI #
651-1021340
|
Mouser Electronics | Automotive Fuses FUSE 25A/58V TAC ATO RoHS: Compliant | 0 |
|
$15.2500 | Order Now |
DISTI #
71880011
|
RS | FUSE, 25A/58V TAC ATO | Phoenix Contact 1021340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4100 / $19.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.4100 / $19.5800 | Buy Now |
|
Neutron USA | Fuse, nominal current: 25 A, FUSE 25A/58V TAC ATO | 0 |
|
$81.8600 | Buy Now |