Part Details for 10214057-00 by TE Connectivity
Overview of 10214057-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 10214057-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10214057-00
|
Avnet Americas | Pressure Sensor 3.3VDC 0Psi to 0.07Psi Differential Digital 8-Pin DIP SMD - Bulk (Alt: 10214057-00) Min Qty: 60 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
824-10214057-00
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR DISITAL,INH20 RANGE RoHS: Compliant | 0 |
|
$54.5800 / $55.7700 | Order Now |
DISTI #
TSS10214057-00
|
Heilind Electronics | PRESS,XDCR,4515DO-DS3BK002DSM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS,XDCR,4515DO-DS3BK002DSM | 0 |
|
$46.7400 / $97.8900 | Buy Now |
DISTI #
4515DO-DS3BK002DSM
|
TTI | Industrial Pressure Sensors PRESS XDCR DISITAL,INH20 RANGE Min Qty: 60 Package Multiple: 6 Container: Bulk | Americas - 0 |
|
$62.7500 | Buy Now |
DISTI #
10214057-00
|
Avnet Americas | Pressure Sensor 3.3VDC 0Psi to 0.07Psi Differential Digital 8-Pin DIP SMD - Bulk (Alt: 10214057-00) Min Qty: 60 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
10214057-00
|
Avnet Americas | Pressure Sensor 3.3VDC 0Psi to 0.07Psi Differential Digital 8-Pin DIP SMD - Bulk (Alt: 10214057-00) Min Qty: 60 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
TSS10214057-00
|
Interstate Connecting Components | PRESS,XDCR,4515DO-DS3BK002DSM | 0 |
|
Buy Now | |
|
Master Electronics | PRESS,XDCR,4515DO-DS3BK002DSM | 0 |
|
$46.7400 / $97.8900 | Buy Now |
Part Details for 10214057-00
10214057-00 CAD Models
10214057-00 Part Data Attributes
|
10214057-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10214057-00
TE Connectivity
Piezoresistive Sensor, Differential, -.072Psi Min, 0.072Psi Max, 0.25%, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.072 Psi | |
Pressure Range-Min | -0.072 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |