Part Details for 10214287-00 by TE Connectivity
Overview of 10214287-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10214287-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10214287-00
|
Avnet Americas | 44907X GSFC 311P18-07A56R - Bulk (Alt: 10214287-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$401.6956 / $483.3964 | Buy Now |
DISTI #
TSS10214287-00
|
Heilind Electronics | 44907X GSFC 311P18-07A56R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44907X GSFC 311P18-07A56R | 0 |
|
$389.5300 / $486.4200 | Buy Now |
DISTI #
10214287-00
|
TTI | NTC Thermistors THRM 44907X GSFC 311P18-07A56R Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$579.1400 | Buy Now |
DISTI #
10214287-00
|
Avnet Americas | 44907X GSFC 311P18-07A56R - Bulk (Alt: 10214287-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$401.6956 / $483.3964 | Buy Now |
DISTI #
10214287-00
|
Avnet Americas | 44907X GSFC 311P18-07A56R - Bulk (Alt: 10214287-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$401.6956 / $483.3964 | Buy Now |
DISTI #
TSS10214287-00
|
Interstate Connecting Components | 44907X GSFC 311P18-07A56R | 0 |
|
Buy Now | |
|
Master Electronics | 44907X GSFC 311P18-07A56R | 0 |
|
$389.5300 / $486.4200 | Buy Now |
Part Details for 10214287-00
10214287-00 CAD Models
10214287-00 Part Data Attributes
|
10214287-00
TE Connectivity
Buy Now
|
Compare Parts:
10214287-00
TE Connectivity
NON-LINEAR RESISTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Lead Length | 56 mm | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Resistor Type | NON-LINEAR RESISTOR |