Part Details for 10215163-00 by TE Connectivity
Overview of 10215163-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10215163-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10215163-00
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 5psi 0V to 5V Thread Mount - Bulk (Alt: 10215163-00) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$154.1198 / $185.4662 | Buy Now |
DISTI #
TSS10215163-00
|
Heilind Electronics | PRESS XDCR U526M-000005-005PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$152.0000 / $282.9900 | Buy Now | |
DISTI #
10215163-00
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 5psi 0V to 5V Thread Mount - Bulk (Alt: 10215163-00) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$154.1198 / $185.4662 | Buy Now |
DISTI #
10215163-00
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 5psi 0V to 5V Thread Mount - Bulk (Alt: 10215163-00) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$154.1198 / $185.4662 | Buy Now |
DISTI #
TSS10215163-00
|
Interstate Connecting Components | PRESS XDCR U526M-000005-005PA | 0 |
|
Buy Now | |
DISTI #
000000000006379868
|
Sager | TE Connectivity PRESS XDCR U526M-000005-005PA Min Qty: 1 | 0 |
|
$174.1500 / $192.0700 | Buy Now |
|
Master Electronics | 0 |
|
$152.0000 / $282.9900 | Buy Now |