102153-1
Description: 010 UNIV HDR SP 4S 15DP STD

Overview of 102153-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
91910-21531LF Amphenol Communications Solutions ConanĀ® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch.

Price & Stock for 102153-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y5746
Newark Headers&wire Housings 10P 2Row Box Hdr |Amp Te Connectivity 102153-1 RoHS: Not Compliant Min Qty: 585 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0800
$1.0800 Buy Now
DISTI # 2266-102153-1-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT 1556
In Stock
  • 90 $1.0600
  • 360 $1.0200
  • 1,170 $0.9700
$0.9700 / $1.0600 Buy Now
DISTI # 3937-102153-1-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT 27
In Stock
  • 1 $2.0300
  • 5,000 $1.8733
  • 10,000 $1.8197
$1.8197 / $2.0300 Buy Now
DISTI # A123268-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1,170 $1.0141
$1.0141 Buy Now
DISTI # 102153-1
Avnet Americas Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102153-1) RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1170 Lead time: 9 Weeks, 4 Days Container: Tray 0
  • 1,170 $0.8827
$0.8827 Buy Now
DISTI # 571-1021531
Mouser Electronics Headers & Wire Housings 10P 2ROW BOX HDR RoHS: Not Compliant 0
  • 1,170 $0.9900
  • 5,850 $0.9860
$0.9860 / $0.9900 Order Now
DISTI # 71704514
RS TE, Data and Devices, Rectangular/PCB Connectors, 010 UNIV HDR SP 4S 15DP STD | TE Connectivity 102153-1 RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1 Container: Bulk 0
  • 1,170 $1.0900
$1.0900 RFQ
Future Electronics AMP-LATCH 10 Position Vertical Universal Ejection Pin Header RoHS: Not Compliant pbFree: No Min Qty: 1080 Package Multiple: 90 Lead time: 10 Weeks Container: Tray 0
Tray
  • 90 $1.1200
  • 270 $1.0700
  • 450 $1.0500
  • 1,350 $1.0100
  • 2,250 $0.9700
$0.9700 / $1.1200 Buy Now
Future Electronics AMP-LATCH 10 Position Vertical Universal Ejection Pin Header RoHS: Not Compliant pbFree: No Min Qty: 1080 Package Multiple: 90 Lead time: 10 Weeks Container: Tray 0
Tray
  • 90 $1.1200
  • 270 $1.0700
  • 450 $1.0500
  • 1,350 $1.0100
  • 2,250 $0.9700
$0.9700 / $1.1200 Buy Now
Bisco Industries   24
Buy Now
DISTI # AMP102153-1
Heilind Electronics 010 UNIV HDR SP 4S 15DP STD Americas - 0 in Stock
  • 1,170 $1.0492
  • 1,530 $1.0335
  • 7,290 $0.9520
$0.9520 / $1.0492 Buy Now
Onlinecomponents.com 010 UNIV HDR SP 4S 15DP STD 1628 In Stock
  • 25 $1.1100
  • 50 $1.0610
  • 100 $1.0500
  • 293 $1.0290
  • 585 $1.0140
  • 878 $1.0040
  • 1,170 $0.9890
$0.9890 / $1.1100 Buy Now
DISTI # 11589734
Verical Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Americas - 1530
  • 90 $0.9900
  • 360 $0.9700
  • 720 $0.9500
  • 1,170 $0.9100
$0.9100 / $0.9900 Buy Now
Bristol Electronics   83
RFQ
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 60
  • 1 $1.6408
  • 18 $1.3126
  • 58 $0.9845
$0.9845 / $1.6408 Buy Now
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 48
  • 1 $1.4700
  • 4 $1.1760
  • 18 $0.7350
$0.7350 / $1.4700 Buy Now
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 32
  • 1 $2.6252
  • 3 $1.9689
  • 14 $1.6408
$1.6408 / $2.6252 Buy Now
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 28
  • 1 $5.3100
  • 7 $3.8940
  • 20 $3.5400
$3.5400 / $5.3100 Buy Now
Quest Components HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL 20
  • 1 $2.6252
  • 3 $1.9689
  • 14 $1.6408
$1.6408 / $2.6252 Buy Now
DISTI # 1021531-TEC
TME 102153-1 Min Qty: 90 1556
  • 90 $0.9369
  • 450 $0.8299
  • 900 $0.8142
  • 1,170 $0.7829
$0.7829 / $0.9369 Buy Now
DISTI # AMP102153-1
Interstate Connecting Components 010 UNIV HDR SP 4S 15DP STD 0
  • 1,170 $1.0492
  • 1,530 $1.0335
  • 7,290 $0.9520
$0.9520 / $1.0492 Buy Now
DISTI # 102153-1
Richardson RFPD HEADER Min Qty: 1 0
RFQ
Chip 1 Exchange INSTOCK 2022
RFQ
DISTI # 102153-1
Avnet Abacus Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 102153-1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100632083
Chip1Stop Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Tray 1556
  • 90 $1.1000
  • 360 $1.0700
  • 720 $1.0000
  • 1,170 $0.9540
$0.9540 / $1.1000 Buy Now
Master Electronics 010 UNIV HDR SP 4S 15DP STD 1628 In Stock
  • 25 $1.1100
  • 50 $1.0610
  • 100 $1.0500
  • 293 $1.0290
  • 585 $1.0140
  • 878 $1.0040
  • 1,170 $0.9890
$0.9890 / $1.1100 Buy Now

CAD Models for 102153-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 102153-1 by TE Connectivity

102153-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
9 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP-LATCH
Board Mounting Option
HOLE .099-.111
Body Breadth
0.336 inch
Body Depth
0.55 inch
Body Length
1.26 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 102153-1
    TE Connectivity
    010 UNIV HDR SP 4S 15DP STD
    VS

Alternate Parts for 102153-1

This table gives cross-reference parts and alternative options found for 102153-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102153-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
103328-5 10 MODII HDR DRST B/A .100CL TE Connectivity 102153-1 vs 103328-5
PEG10DS-TBR Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Mueller Electric Company 102153-1 vs PEG10DS-TBR
54102-T30-05LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 102153-1 vs 54102-T30-05LF
9100-16-205-01 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Receptacle Methode Electronics Inc 102153-1 vs 9100-16-205-01
1761610-3 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 102153-1 vs 1761610-3
54102-T32-05LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 102153-1 vs 54102-T32-05LF
450-10-210-00-006 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Mill-Max Mfg Corp 102153-1 vs 450-10-210-00-006
54102-T08-05LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 102153-1 vs 54102-T08-05LF
146273-5 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 102153-1 vs 146273-5
008380010000040 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, Kyocera AVX Components 102153-1 vs 008380010000040
Part Number Description Manufacturer Compare
5102156-1 A/L UNIV HDR 10P VERT TE Connectivity 102153-1 vs 5102156-1
5102153-1 A/L UNIV HDR 10P VERT TE Connectivity 102153-1 vs 5102153-1
2-5102154-1 A/L UNIV HDR 10P VERT BLUE TE Connectivity 102153-1 vs 2-5102154-1

Related Parts for 102153-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102153-1 by TE Connectivity.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102153-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 102153-1 would you like to use for your alert(s)?
  • Please alert me when 102153-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102153-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102153-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for 102153-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102153-1.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare 102153-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: