-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
026 UNIV HDR SP 4S 15DP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5747
|
Newark | Headers & Wire Housings 26P Latchd Hdr 15U |Amp Te Connectivity 102153-6 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$3.1600 / $3.2000 | Buy Now |
DISTI #
90F5231
|
Newark | Wire-Board Connector, Header, 26 Position, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: No |Amp Te Connectivity 102153-6 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.7200 | Buy Now |
DISTI #
A123270-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
740 In Stock |
|
$2.8863 / $3.9700 | Buy Now |
DISTI #
102153-6
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102153-6) RoHS: Not Compliant Min Qty: 780 Package Multiple: 780 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$2.1076 / $2.5362 | Buy Now |
DISTI #
571-1021536
|
Mouser Electronics | Headers & Wire Housings 26P LATCHD HDR 15u RoHS: Not Compliant | 718 |
|
$2.5500 / $3.4200 | Buy Now |
DISTI #
70083767
|
RS | Header, Conn, Interconnect System, PCB Plug,26 Cont, Solder, AMP-LATCH Series, Black | TE Connectivity 102153-6 RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.9300 | RFQ |
DISTI #
AMP102153-6
|
Heilind Electronics | 026 UNIV HDR SP 4S 15DP STD | Americas - 0 in Stock |
|
$2.4119 / $2.6659 | Buy Now |
|
Onlinecomponents.com | 026 UNIV HDR SP 4S 15DP STD |
300 In Stock |
|
$1.9300 / $2.9600 | Buy Now |
DISTI #
15003585
|
Verical | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tray Min Qty: 25 Package Multiple: 1 | Americas - 297 |
|
$2.5000 / $2.5600 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102153-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102153-6
TE Connectivity
026 UNIV HDR SP 4S 15DP STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102153-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102153-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5102153-6 | A/L UNIV HDR 26P VERT | TE Connectivity | 102153-6 vs 5102153-6 |