-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
014 UNIV HDR SP 4S 30DP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91910-21541LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1619
|
Newark | Wire-Board Connector, Header, 14 Position, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: No |Amp Te Connectivity 102154-2 RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.2800 | Buy Now |
DISTI #
95Y5751
|
Newark | Headers&wire Housings 014 Univ Hdr Sp 4S 3 |Amp Te Connectivity 102154-2 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
2266-102154-2-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 50 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
2224 In Stock |
|
$1.4100 | Buy Now |
DISTI #
AHS14K-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3455 | Buy Now |
DISTI #
102154-2
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102154-2) RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
$1.1101 | Buy Now |
DISTI #
571-102154-2
|
Mouser Electronics | Headers & Wire Housings 014 UNIV HDR SP 4S 3 RoHS: Not Compliant | 973 |
|
$1.1500 / $1.3700 | Buy Now |
DISTI #
71704528
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 014 UNIV HDR SP 4S 30DP STD | TE Connectivity 102154-2 RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.3200 | RFQ |
DISTI #
AMP102154-2
|
Heilind Electronics | 014 UNIV HDR SP 4S 30DP STD | Americas - 93 in Stock |
|
$1.3138 / $1.5617 | Buy Now |
|
Onlinecomponents.com | 014 UNIV HDR SP 4S 30DP STD |
2224 Partner Stock |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
11592044
|
Verical | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 | Americas - 2224 |
|
$1.2700 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102154-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102154-2
TE Connectivity
014 UNIV HDR SP 4S 30DP STD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 487223-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102154-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102154-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5102153-2 | A/L UNIV HDR 14P VERT | TE Connectivity | 102154-2 vs 5102153-2 |