-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
030 UNIV HDR SP 4S 30DP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91910-21541LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3955
|
Newark | 030 Univ Hdr Sp 4S 30Dp Std Rohs Compliant: No |Amp Te Connectivity 102154-7 RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.8900 | Buy Now |
DISTI #
AHS30K-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 650 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9946 | Buy Now |
DISTI #
102154-7
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102154-7) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
$2.5220 | Buy Now |
DISTI #
571-102154-7
|
Mouser Electronics | Headers & Wire Housings 030 UNIV HDR SP 4S 3 RoHS: Not Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
71704535
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 030 UNIV HDR SP 4S 30DP STD | TE Connectivity 102154-7 RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $3.6200 | RFQ |
DISTI #
AMP102154-7
|
Heilind Electronics | 030 UNIV HDR SP 4S 30DP STD | Americas - 0 in Stock |
|
$2.5024 / $2.7659 | Buy Now |
|
Onlinecomponents.com | 030 UNIV HDR SP 4S 30DP STD | Alternative Product Available |
|
$2.3000 / $4.8000 | Buy Now |
DISTI #
AMP102154-7
|
Interstate Connecting Components | 030 UNIV HDR SP 4S 30DP STD | 0 |
|
$2.5024 / $2.7659 | Buy Now |
|
Master Electronics | 030 UNIV HDR SP 4S 30DP STD | Alternative Product Available |
|
$2.3000 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102154-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102154-7
TE Connectivity
030 UNIV HDR SP 4S 30DP STD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |