-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
026 UNIV HDR SP 4S 15DP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5233
|
Newark | 026 Univ Hdr Sp 4S 15Dp Std Rohs Compliant: No |Amp Te Connectivity 102155-6 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.5400 | Buy Now |
DISTI #
41AJ1648
|
Newark | Headers & Wire Housings Vert Eject Pin 26P |Amp Te Connectivity 102155-6 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
AHJ26G-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 780 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6246 | Buy Now |
DISTI #
102155-6
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102155-6) RoHS: Not Compliant Min Qty: 780 Package Multiple: 780 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$1.9165 / $2.3062 | Buy Now |
DISTI #
571-1021556
|
Mouser Electronics | Headers & Wire Housings VERT EJECT PIN 26P RoHS: Not Compliant | 0 |
|
$2.2100 / $2.7800 | Order Now |
DISTI #
71704545
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 026 UNIV HDR SP 4S 15DP STD | TE Connectivity 102155-6 RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $2.8800 | RFQ |
DISTI #
AMP102155-6
|
Heilind Electronics | 026 UNIV HDR SP 4S 15DP STD | Americas - 0 in Stock |
|
$2.1932 / $2.4241 | Buy Now |
|
Onlinecomponents.com | 026 UNIV HDR SP 4S 15DP STD |
309 In Stock |
|
$1.7500 / $2.7600 | Buy Now |
DISTI #
102155-6
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102155-6) RoHS: Not Compliant Min Qty: 780 Package Multiple: 780 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$1.9165 / $2.3062 | Buy Now |
DISTI #
102155-6
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102155-6) RoHS: Not Compliant Min Qty: 780 Package Multiple: 780 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$1.9165 / $2.3062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102155-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102155-6
TE Connectivity
026 UNIV HDR SP 4S 15DP STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102155-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102155-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5102155-6 | A/L UNIV HDR 26P VERT | TE Connectivity | 102155-6 vs 5102155-6 |