Part Details for 1021830 by Phoenix Contact
Overview of 1021830 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1021830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4763
|
Newark | Sensor Connector, M12, Plug, 4Pos, Cable, Product Range:M12 Push-Pull, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Crimp Pin - Contacts Not Supplied, Sensor Connector Mounting:Straight Cablerohs Compliant: Yes |Phoenix Contact 1021830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5000 / $30.9000 | Buy Now |
DISTI #
277-17961-ND
|
DigiKey | CONN PLUG HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$27.7900 | Buy Now |
DISTI #
651-1021830
|
Mouser Electronics | Circular Metric Connectors SACC-P12MSD-4CT-CM SH PN RoHS: Compliant | 13 |
|
$26.6700 / $27.7900 | Buy Now |
|
Onlinecomponents.com | Connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 Push-Pull - D-coded - Crimp connection - knurl material: PA 6.6 - external cable diameter 4.5 mm ... 7.5 mm - without crimp contacts | 0 |
|
$28.1400 / $35.6800 | Buy Now |
DISTI #
1021830
|
TTI | Circular Metric Connectors SACC-P12MSD-4CT-CM SH PN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.3100 / $30.9000 | Buy Now |
DISTI #
000000000005811478
|
Sager | Circular Metric Connectors SACC-P12MSD-4CT-CM SH PN Min Qty: 1 | 0 |
|
$34.1100 / $39.8000 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 2200 |
|
RFQ | |
DISTI #
2919427
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, PLUG, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.9468 / $35.7456 | Buy Now |
DISTI #
2919427
|
Farnell | SENSOR CONNECTOR, M12, PLUG, 4POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$28.3623 / $31.5137 | Buy Now |
|
Master Electronics | Connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 Push-Pull - D-coded - Crimp connection - knurl material: PA 6.6 - external cable diameter 4.5 mm ... 7.5 mm - without crimp contacts | 0 |
|
$28.1400 / $35.6800 | Buy Now |
Part Details for 1021830
1021830 CAD Models
1021830 Part Data Attributes:
|
1021830
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1021830
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |