-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, 0Psi Min, 145Psi Max, 4-20mA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10218853-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 10bar 4mA to 20mA Cable Mount - Bulk (Alt: 10218853-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
TSS10218853-00
|
Heilind Electronics | PRESS XDCR M325M-00000E-010BG | Americas - 0 in Stock |
|
$42.1176 / $42.7463 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M325M-00000E-010BG | 0 |
|
$65.6700 / $137.5400 | Buy Now |
DISTI #
10218853-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 10bar 4mA to 20mA Cable Mount - Bulk (Alt: 10218853-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
10218853-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 10bar 4mA to 20mA Cable Mount - Bulk (Alt: 10218853-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
TSS10218853-00
|
Interstate Connecting Components | PRESS XDCR M325M-00000E-010BG | 0 |
|
Buy Now | |
DISTI #
10218853-00
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 40 | 0 |
|
$66.1300 | Buy Now |
|
Master Electronics | PRESS XDCR M325M-00000E-010BG | 0 |
|
$65.6700 / $137.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10218853-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10218853-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 145Psi Max, 4-20mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.25 mm | |
Body Height | 53.34 mm | |
Body Length or Diameter | 22.25 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Port Type | 1/4-19 BSPT | |
Pressure Range-Max | 145 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |