Part Details for 102189494 by Renesas Electronics Corporation
Overview of 102189494 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 102189494
102189494 CAD Models
102189494 Part Data Attributes:
|
102189494
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
102189494
Renesas Electronics Corporation
SEVEN SEGMENT, VACUUM FLUORESCENT DISPLAY, BLUE-GREEN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | BLUE-GREEN | |
Display Height | 5 mm | |
Optoelectronic Device Type | SEVEN SEGMENT VACUUM FLUORESCENT DISPLAY | |
Supply Voltage-Nom | 1.5 V |