Part Details for 10219128-00 by TE Connectivity
Overview of 10219128-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10219128-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10219128-00
|
Avnet Americas | Probe 1kOhm 3850ppm/K 500mm Lead (Alt: 10219128-00) Min Qty: 10 Package Multiple: 1 | 0 |
|
$407.5956 / $490.4964 | Buy Now |
DISTI #
TSS10219128-00
|
Heilind Electronics | SPACE QUALIFIED RTD PROBE* OPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$401.9800 / $978.6900 | Buy Now | |
DISTI #
10219128-00
|
TTI | ESAPP-ESA PLATINUM NON-FLIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$538.7900 | Buy Now |
DISTI #
10219128-00
|
Avnet Americas | Probe 1kOhm 3850ppm/K 500mm Lead (Alt: 10219128-00) Min Qty: 10 Package Multiple: 1 | 0 |
|
$407.5956 / $490.4964 | Buy Now |
DISTI #
10219128-00
|
Avnet Americas | Probe 1kOhm 3850ppm/K 500mm Lead (Alt: 10219128-00) Min Qty: 10 Package Multiple: 1 | 0 |
|
$407.5956 / $490.4964 | Buy Now |
DISTI #
000000000007193938
|
Sager | ESAPP-ESA PLATINUM NON-FLIGHT Min Qty: 1 | 0 |
|
$460.5600 / $486.5100 | Buy Now |
|
Master Electronics | 0 |
|
$401.9800 / $978.6900 | Buy Now |