Part Details for 102192-5 by TE Connectivity
Overview of 102192-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102192-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102192-5-ND
|
DigiKey | CONN RCPT 22POS 0.1 GOLD PCB R/A Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
102192-5
|
Avnet Americas | Conn Socket Strip RCP 22 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 102192-5) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tube | 0 |
|
RFQ | |
DISTI #
71704619
|
RS | TE, A&D Connectors, Circular Connectors, 22 MODII HORZ DR CE 100CL/115 | TE Connectivity 102192-5 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$65.8800 | RFQ |
DISTI #
102192-5
|
Avnet Americas | Conn Socket Strip RCP 22 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 102192-5) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000001005685
|
Sager | Board to Board & Mezzanine Connectors 22 MODII HORZ DR CE 100CL/115 | 0 |
|
Buy Now |
Part Details for 102192-5
102192-5 CAD Models
102192-5 Part Data Attributes:
|
102192-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102192-5
TE Connectivity
22 MODII HORZ DR CE 100CL/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU, STANDARDS: MIL-C-55302, POLARIZED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.32 inch | |
Body Length | 1.358 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 50u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 102192-5
This table gives cross-reference parts and alternative options found for 102192-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102192-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95242-411ALF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 102192-5 vs 95242-411ALF |
71966-407 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | 102192-5 vs 71966-407 |
95242-311ALF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 102192-5 vs 95242-311ALF |
1-102278-0 | 22 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 102192-5 vs 1-102278-0 |
MMS-111-01-L-DD | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 102192-5 vs MMS-111-01-L-DD |
95242-311ALF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 102192-5 vs 95242-311ALF |
71966-407LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | 102192-5 vs 71966-407LF |
SM2-111-01-L-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 102192-5 vs SM2-111-01-L-D |
95242-411ALF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 102192-5 vs 95242-411ALF |
SSQ-111-03-T-D-LL | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 102192-5 vs SSQ-111-03-T-D-LL |