-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 MODIV HSG COMP SR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26984-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
11679 In Stock |
|
$0.2818 / $0.5800 | Buy Now |
DISTI #
102241-3
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 102241-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 7140 |
|
$0.3317 / $0.3992 | Buy Now |
DISTI #
90F4912
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3809 Partner Stock |
|
$0.4260 / $0.6030 | Buy Now |
DISTI #
571-1022413
|
Mouser Electronics | Headers & Wire Housings POLARIZED HSG 5 SNGL detent latching RoHS: Compliant | 7212 |
|
$0.3770 / $0.8200 | Buy Now |
DISTI #
70085367
|
RS | PCB Housing, 2.54mm Pitch, 5-Way, 1 Row, Fem, Straight, AMPMODU Mod IV Series | TE Connectivity 102241-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$0.4520 / $0.5800 | Buy Now |
|
Future Electronics | AMPMODU 5 Position Single Row 2.54 mm Pitch Wire Applied Detent Latching Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
AMP102241-3
|
Heilind Electronics | 05 MODIV HSG COMP SR .100 POL | Americas - 14024 in Stock |
|
$0.4196 / $0.5304 | Buy Now |
|
Onlinecomponents.com | 05 MODIV HSG COMP SR .100 POL RoHS: Compliant |
7237 In Stock |
|
$0.3455 / $0.4472 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, 0.1 Pitch | 4 |
|
$1.0355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102241-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102241-3
TE Connectivity
05 MODIV HSG COMP SR .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Body Breadth | 0.182 inch | |
Body Depth | 0.182 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 102241-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102241-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103977-4 | (5-103977-4) 4X5 MTE RCPT SR PLAIN .100CL | TE Connectivity | 102241-3 vs 5-103977-4 |
5-103961-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 102241-3 vs 5-103961-4 |
5-103978-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 102241-3 vs 5-103978-4 |
5-104439-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 102241-3 vs 5-104439-4 |
5-103972-4 | (5-103972-4) 4X5 MTE RCPT SR RIBBED .100CL | TE Connectivity | 102241-3 vs 5-103972-4 |
1-103957-5 | (1-103957-5) 4X5 MTE RCPT SR LATCH .100CL | TE Connectivity | 102241-3 vs 1-103957-5 |
2321918-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Natural Insulator, Plug | TE Connectivity | 102241-3 vs 2321918-5 |
5-103973-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 102241-3 vs 5-103973-4 |
5-103976-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 102241-3 vs 5-103976-4 |
1-103958-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 102241-3 vs 1-103958-5 |