There are no models available for this part yet.
Overview of 10226-52B2 PC by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-102-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
75844-102-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
54121-421022600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10226-52B2 PC by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70431081
|
RS | Receptacle MDR PCB shielded 90deg 26 pin | 3M 10226-52B2 PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6800 / $4.6000 | RFQ |
CAD Models for 10226-52B2 PC by 3M
Part Data Attributes for 10226-52B2 PC by 3M
10226-52B2 PC
3M
|
|
---|---|
Samacsys Manufacturer
|
3M
|
Want to compare parts?
-
10226-52B2 PC3MVS
-