Part Details for 1023050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1023050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1023050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3475
|
Newark | Hdc Hd 25 Fc Z |Weidmuller 1023050000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $16.9500 | Buy Now |
DISTI #
4381-1023050000-ND
|
DigiKey | INSERT FEMALE 25POS+1GND CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
22 In Stock |
|
$3.4230 / $15.8900 | Buy Now |
DISTI #
1023050000
|
Avnet Americas | Connector Rectangular Insert Receptacle 25 Position Size 5/Size 7 Crimp Cable Mount - Bulk (Alt: 1023050000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1023050000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HD 25 FC Z RoHS: Compliant | 2 |
|
$9.8900 / $15.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5100 / $12.5900 | Buy Now |
DISTI #
1023050000
|
Avnet Americas | Connector Rectangular Insert Receptacle 25 Position Size 5/Size 7 Crimp Cable Mount - Bulk (Alt: 1023050000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |