There are no models available for this part yet.
Overview of 10231-SS-0832-7 by Amatom Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1023-1001-DG | Renesas Electronics Corporation | Gas Flow Sensor Module, 0 to 35 SLPM | |
L17H2110231 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Pin/Pin), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock | |
10151094-1102311LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 15u\\ Gold on Contact Area, Standard Housing and Latch, Forklock, With MYLAR |
Price & Stock for 10231-SS-0832-7 by Amatom Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 10 |
|
Buy Now |