-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(102387-6) 26 MODIV HSG COMP DR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0865
|
Newark | Housing, Receptacle, 2.54Mm, 26Way, Product Range:Ampmodu Mod Iv Series, Gender:Receptacle, No. Of Positions:26Ways, Pitch Spacing:2.54Mm, For Use With:Ampmodu Socket Contacts, Svhc:No Svhc (15-Jun-2015), Lead Spacing:2.54Mm, No. Of Rohs Compliant: Yes |Amp Te Connectivity 102387-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1457 |
|
$2.6600 / $3.4900 | Buy Now |
DISTI #
90F4536
|
Newark | Connector Housing, Receptacle 26 Position, 2.54Mm, Product Range:Ampmodu Mod Iv Series, Gender:Receptacle, No. Of Positions:26Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Socket Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 102387-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 347 |
|
$2.6600 / $3.4900 | Buy Now |
DISTI #
A25906-ND
|
DigiKey | CONN RCPT HSG 26POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7112 In Stock |
|
$2.4554 / $4.0900 | Buy Now |
DISTI #
102387-6
|
Avnet Americas | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 102387-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8081 |
|
$1.8914 | Buy Now |
DISTI #
90F4536
|
Avnet Americas | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 347 Partner Stock |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
571-1023876
|
Mouser Electronics | Headers & Wire Housings CNTR PLRZD HG 26 DBL RoHS: Compliant | 3619 |
|
$2.5100 / $4.6400 | Buy Now |
DISTI #
V36:1790_11705183
|
Arrow Electronics | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2234 | Americas - 5436 |
|
$2.1770 / $3.7830 | Buy Now |
DISTI #
70085403
|
RS | PCB Housing, 2.54mm Pitch, 26-Way, 2 Row, Fem, Straight, AMPMODU Mod IV Series | TE Connectivity 102387-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 961 |
|
$2.8100 / $3.3600 | Buy Now |
|
Future Electronics | AMPMODU 26 Position Dual Row 2.54 mm pitch Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1990Bag |
|
$2.1700 / $2.5000 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102387-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102387-6
TE Connectivity
(102387-6) 26 MODIV HSG COMP DR .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.285 inch | |
Body Depth | 0.285 inch | |
Body Length | 1.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 102387-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102387-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89891-413 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Detent, Blue Insulator, Receptacle | Amphenol FCi | 102387-6 vs 89891-413 |
89891-313 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Detent, Blue Insulator, Receptacle | Amphenol FCi | 102387-6 vs 89891-313 |
90152-2126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 102387-6 vs 90152-2126 |
PS-26SD-D4TS1-1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 102387-6 vs PS-26SD-D4TS1-1 |
RS2BE-B-26-G | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 102387-6 vs RS2BE-B-26-G |
61302625721 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Wurth Elektronik | 102387-6 vs 61302625721 |
90152-2226 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 102387-6 vs 90152-2226 |
202YC26 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 102387-6 vs 202YC26 |
77317-103-26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 102387-6 vs 77317-103-26 |
202YM26 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 102387-6 vs 202YM26 |