102394-3
Description: 10 AMP MODU MT HSG DR .100CL

Overview of 102394-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 102394-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H6186
Newark 10 Amp Modu Mt Hsg Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 102394-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.1700
  • 1,000 $1.9600
  • 2,500 $1.8900
$1.8900 / $2.1700 Buy Now
DISTI # 102394-3-ND
DigiKey CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Tray 495
In Stock
  • 1 $2.4500
  • 10 $2.0290
  • 25 $1.8824
  • 40 $1.8115
  • 80 $1.7119
  • 250 $1.5602
  • 500 $1.4747
  • 1,000 $1.3942
  • 2,500 $1.2947
$1.2947 / $2.4500 Buy Now
DISTI # 102394-3
Avnet Americas Conn Housing RCP 10 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 102394-3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Tray 4393 Factory Stock
  • 500 $1.7017
$1.7017 Buy Now
DISTI # 571-102394-3
Mouser Electronics Headers & Wire Housings 10 AMP MODU MT HSG DR .100CL RoHS: Compliant 462
  • 1 $1.7800
  • 250 $1.7700
  • 1,000 $1.7600
  • 2,500 $1.7200
  • 5,000 $1.2100
$1.2100 / $1.7800 Buy Now
DISTI # 71704701
RS 10 AMP MODU MT HSG DR .100CL | TE Connectivity 102394-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $2.9300
  • 1,000 $2.8100
$2.8100 / $2.9300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 18 Weeks Container: Tray 0
Tray
  • 500 $1.6700
$1.6700 Buy Now
DISTI # AMP102394-3
Heilind Electronics 10 AMP MODU MT HSG DR .100CL Americas - 0 in Stock
  • 500 $2.1487
  • 750 $2.1166
  • 3,750 $2.0854
$2.0854 / $2.1487 Buy Now
Onlinecomponents.com 10 AMP MODU MT HSG DR .100CL RoHS: Compliant 232 In Stock
500 Factory Stock
  • 10 $1.7400
  • 25 $1.6100
  • 50 $1.3300
  • 125 $1.3100
  • 250 $1.1900
  • 375 $1.1700
  • 500 $1.1500
$1.1500 / $1.7400 Buy Now
Bristol Electronics   73
RFQ
DISTI # 102394-3
TTI Headers & Wire Housings 10 AMP MODU MT HSG DR .100CL Min Qty: 500 Package Multiple: 250 Container: Tray Americas - 0
  • 500 $1.8200
  • 750 $1.7900
  • 1,000 $1.7500
  • 2,000 $1.7200
  • 5,000 $1.2100
  • 10,000 $1.1700
$1.1700 / $1.8200 Buy Now
DISTI # AMP102394-3
Interstate Connecting Components 10 AMP MODU MT HSG DR .100CL 0
  • 500 $2.1487
  • 750 $2.1166
  • 3,750 $2.0854
$2.0854 / $2.1487 Buy Now
Powell Electronics 10 AMP MODU MT HSG DR .100CL Min Qty: 500 330
  • 500 $2.1817
  • 5,000 $1.5387
  • 10,000 $1.4606
  • 25,000 $1.3871
$1.3871 / $2.1817 Buy Now
Master Electronics 10 AMP MODU MT HSG DR .100CL RoHS: Compliant 232 In Stock
500 Factory Stock
  • 10 $1.7400
  • 25 $1.6100
  • 50 $1.3300
  • 125 $1.3100
  • 250 $1.1900
  • 375 $1.1700
  • 500 $1.1500
$1.1500 / $1.7400 Buy Now

CAD Models for 102394-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 102394-3 by TE Connectivity

102394-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.24 inch
Body Depth
0.24 inch
Body Length
0.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
STRIP OR LOOSE
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.502 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
10
UL Flammability Code
94V-0
Withdrawl Force-Min
.417 N
Want to compare parts?
  1. 102394-3
    TE Connectivity
    10 AMP MODU MT HSG DR .100CL
    VS

Alternate Parts for 102394-3

This table gives cross-reference parts and alternative options found for 102394-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102394-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
104482-4 10 SHORT PT RCPT HSG DR .100CL TE Connectivity 102394-3 vs 104482-4
1-86148-2 Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle TE Connectivity 102394-3 vs 1-86148-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102394-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102394-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 102394-3 would you like to use for your alert(s)?
  • Please alert me when 102394-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102394-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102394-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 102394-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102394-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102394-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: