Part Details for 1024480 557F by Corning Cable Systems
Overview of 1024480 557F by Corning Cable Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1024480 557F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL-557TG2
|
TME | Quick splice, Presslok, IDC, 0.5÷1.5mm2, 22AWG÷16AWG, for cable Min Qty: 10 | 0 |
|
$0.2470 / $0.3890 | RFQ |