Part Details for 1025-04J by API Delevan
Overview of 1025-04J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1025-04J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-1025-04JTR
|
Mouser Electronics | RF Inductors - Leaded .22uH 5% .14ohm Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$1.3500 / $1.4000 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.22UH, 5%, 1 ELEMENT, PHENOLIC-CORE | 194 |
|
$1.3163 / $3.0375 | Buy Now |
Part Details for 1025-04J
1025-04J CAD Models
1025-04J Part Data Attributes:
|
1025-04J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025-04J
API Delevan
General Purpose Inductor, 0.22uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 1.04 A | |
Self Resonance Frequency | 510 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 1025-04J
This table gives cross-reference parts and alternative options found for 1025-04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025-04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M220JLF | General Purpose Inductor, 0.22uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | Gowanda Electronics Corporation | 1025-04J vs 10M220JLF |
M39010/08BR22JM | General Purpose Inductor, 0.22uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025-04J vs M39010/08BR22JM |
M39010/08BR22JR | General Purpose Inductor, 0.22uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025-04J vs M39010/08BR22JR |