Filter Your Search
1 - 6 of 6 results
|
ER1025-04JP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 5 % | NO | 1.025 A | 510 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
ER1025-04JS
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 5 % | NO | 1.025 A | 510 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
ER1025-04JM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 5 % | NO | 1.025 A | 510 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
ER1025-04JR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 5 % | NO | 1.025 A | 510 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
ER1025-04J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 5 % | NO | 25 MHz | 1.025 A | 510 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
1025-04J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 5 % | NO | 1.04 A | 510 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |