Part Details for 1025030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1025030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1025030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3505
|
Newark | Klippon Stb 4 Ms Ht |Weidmuller 1025030000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.1400 / $377.5100 | Buy Now |
DISTI #
1025030000-ND
|
DigiKey | BOX STEEL GRAY 9.84"L X 4.72"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$278.6292 / $293.2900 | Buy Now |
DISTI #
1025030000
|
Avnet Americas | KLIPPON Small Terminal Box Enclosure 120mm x 250mm x 250mm Sheet Steel Powder-Coated Pebble Gray - Bulk (Alt: 1025030000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1025030000
|
Mouser Electronics | Enclosures, Boxes, & Cases KLIPPON STB 4 MS HT | 0 |
|
$291.2800 / $311.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$279.1700 / $300.7600 | Buy Now |