Part Details for 10250T2C by Eaton Cutler-Hammer
Overview of 10250T2C by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10250T2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K2442
|
Newark | Contact Block, 2P, 10A, 110Vdc, Switch Terminals:Pressure Plate, No. Of Poles:2 Pole, Contact Current Max:10A, Contact Voltage Ac Max:-, For Use With:Eaton 10250T Series 30.5Mm Pushbutton Switches, Contact Voltage Dc Max:110V Rohs Compliant: No |Eaton Cutler Hammer 10250T2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$108.1400 | Buy Now |
DISTI #
71832248
|
RS | 30Mm Cont Blk 2No Amber | Eaton - Cutler Hammer 10250T2C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 14 |
|
$108.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$69.8900 / $88.6200 | Buy Now |