Part Details for 10250T338 (ALTERNATE: 10250T338) by Eaton Cutler-Hammer
Overview of 10250T338 (ALTERNATE: 10250T338) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10250T338 (ALTERNATE: 10250T338)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70058138
|
RS | Potentiometer Linear 30.5 mm Rotary Knob 5k Power Rating 2W 50V 10250T Series | Eaton - Cutler Hammer 10250T338 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$544.7400 / $579.5100 | RFQ |