-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MODII 2PC HDR DR SHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1688
|
Newark | 24 Modii 2Pc Hdr Dr Shrd .100 |Amp Te Connectivity 102567-2 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.2500 | Buy Now |
DISTI #
90F4399
|
Newark | 24 Modii 2Pc Hdr Dr Shrd .100 Rohs Compliant: No |Amp Te Connectivity 102567-2 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $5.2300 | Buy Now |
DISTI #
A26383-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 36 Weeks Container: Tube |
480 In Stock |
|
$4.3063 / $6.6100 | Buy Now |
DISTI #
102567-2
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 102567-2) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$3.5430 / $4.2636 | Buy Now |
DISTI #
571-102567-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24 MODII 2PC HDR DR RoHS: Not Compliant | 1410 |
|
$4.4000 / $5.8600 | Buy Now |
DISTI #
71704781
|
RS | 24 MODII 2PC HDR DR SHRD .100 | TE Connectivity 102567-2 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1300 / $5.3000 | RFQ |
DISTI #
AMP102567-2
|
Heilind Electronics | 24 MODII 2PC HDR DR SHRD .100 | Americas - 0 in Stock |
|
$3.4993 / $4.4815 | Buy Now |
|
Onlinecomponents.com | 24 MODII 2PC HDR DR SHRD .100 |
18 In Stock |
|
$3.0500 / $4.9700 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 36 |
|
$3.9368 / $7.8735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102567-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102567-2
TE Connectivity
24 MODII 2PC HDR DR SHRD .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, ACTION PIN | |
Body Depth | 0.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |