There are no models available for this part yet.
Overview of 1025SI-25TE13 by Catalyst Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1025SI-25TE13 by Catalyst Semiconductor
Part Data Attributes for 1025SI-25TE13 by Catalyst Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.55V
|
Width
|
3.9 mm
|
Alternate Parts for 1025SI-25TE13
This table gives cross-reference parts and alternative options found for 1025SI-25TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025SI-25TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5PD2068WEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | 1025SI-25TE13 vs PI5PD2068WEX |
PI5PD2061WEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | 1025SI-25TE13 vs PI5PD2061WEX |
MM1291HF | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Mitsumi Electric Co Ltd | 1025SI-25TE13 vs MM1291HF |
1024SI-28TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SI-25TE13 vs 1024SI-28TE13 |
1024SI-25TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SI-25TE13 vs 1024SI-25TE13 |
PI5PD2061WE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | 1025SI-25TE13 vs PI5PD2061WE |
1024SA-28TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SI-25TE13 vs 1024SA-28TE13 |
1025SA-30TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SI-25TE13 vs 1025SA-30TE13 |
MM1291CF | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Mitsumi Electric Co Ltd | 1025SI-25TE13 vs MM1291CF |
1024SE-25TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SI-25TE13 vs 1024SE-25TE13 |