Part Details for 1026-093-SS by RAF Electronic Hardware
Overview of 1026-093-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1026-093-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6535
|
Newark | 9/32Od X 6-32 Thd |Raf Electronic Hardware 1026-093-SS Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$5.1400 / $5.8400 | Buy Now |
DISTI #
1772-2796-ND
|
DigiKey | 9/32OD X 6-32 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
84 In Stock |
|
$4.3509 / $6.1200 | Buy Now |
DISTI #
761-1026-093-SS
|
Mouser Electronics | Screws & Fasteners 9/32OD X 6-32 Thd Panel Screw Retainer RoHS: Compliant | 0 |
|
$4.3500 / $6.1200 | Order Now |
DISTI #
71739574
|
RS | Panel Screw Retainer, 9/32OD X 6-32 Thd | RAF 1026-093-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 35 |
|
$5.4500 / $6.1200 | Buy Now |
|
Onlinecomponents.com | Round Spacer - Female, Swage - #6-32 Thread Size - 0.210"(5.33mm) Inside Dia - 0.281"(7.14mm) Outside Dia - 0.438"(11.11mm) Length - Stainless Steel. | 110 Factory Stock |
|
$4.2200 / $5.1700 | Buy Now |
DISTI #
RAF1026-093-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Round Spacer - Female, Swage - #6-32 Thread Size - 0.210"(5.33mm) Inside Dia - 0.281"(7.14mm) Outside Dia - 0.438"(11.11mm) Length - Stainless Steel. | 110 Factory Stock |
|
$4.2200 / $5.1700 | Buy Now |
Part Details for 1026-093-SS
1026-093-SS CAD Models
1026-093-SS Part Data Attributes:
|
1026-093-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1026-093-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |