Part Details for 1026932 by Phoenix Contact
Overview of 1026932 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1026932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1026932-ND
|
DigiKey | FL SWITCH 1001T-4POE-GT-SFP Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
6 In Stock |
|
$702.9500 / $744.3100 | Buy Now |
DISTI #
651-1026932
|
Mouser Electronics | Managed Ethernet Switches FLSWITCH1001T-4POE-GT-SFP RoHS: Compliant | 2 |
|
$702.9500 / $744.3100 | Buy Now |
DISTI #
71213239
|
RS | Industrial Industrial Ethernet Switch - FL SWITCH 1001T-4POE-GT-SFP | Phoenix Contact 1026932 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$843.5400 | RFQ |
|
Onlinecomponents.com | PoE+ Ethernet switch conforms to IEEE 802.3at. Includes four 10/100/1000 Mbps PoE+ ports - one standard 10/100/1000 Mbps RJ45 port - one 1000 Mbps SFP port - a total PoE system budget of 120 W - and jumbo frames up to 10240 bytes. | 181 Factory Stock |
|
$727.6500 / $780.7500 | Buy Now |
DISTI #
1026932
|
TTI | Unmanaged Ethernet Switches FLSWITCH1001T-4POE-GT-SFP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$809.1300 / $841.8200 | Buy Now |
DISTI #
000000000005971137
|
Sager | Managed Ethernet Switches FLSWITCH1001T-4POE-GT-SFP Min Qty: 1 | 0 |
|
$883.7100 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 490 |
|
RFQ | |
DISTI #
3258318
|
Farnell | ETHERNET SWITCH, 6PORT, 10/100/1000MBPS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$781.7417 | Buy Now |
|
Master Electronics | PoE+ Ethernet switch conforms to IEEE 802.3at. Includes four 10/100/1000 Mbps PoE+ ports - one standard 10/100/1000 Mbps RJ45 port - one 1000 Mbps SFP port - a total PoE system budget of 120 W - and jumbo frames up to 10240 bytes. | 181 Factory Stock |
|
$727.6500 / $780.7500 | Buy Now |
|
Neutron USA | Ind Ethernet Switch, 4x10/100/1000 Mbps PoE+ ports, 1x 10/100/1000 Mbps RJ45 port, 1x 1000 Mbps SFP port, FL SWITCH 1001T-4POE-GT-SFP | 50 |
|
$1,560.8700 | Buy Now |
Part Details for 1026932
1026932 CAD Models
1026932 Part Data Attributes:
|
1026932
Phoenix Contact
Buy Now
|
Compare Parts:
1026932
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |