-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 AMPMODU MT ASSY DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5805
|
Newark | Headers & Wire Housings Hsg Dual 10P 26-22 |Amp Te Connectivity 102694-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1437 |
|
$6.7100 / $9.4000 | Buy Now |
DISTI #
92C1498
|
Newark | 10 Ampmodu Mt Assy Dr .100Cl Rohs Compliant: No |Amp Te Connectivity 102694-3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $6.2000 | Buy Now |
DISTI #
A28713-ND
|
DigiKey | CONN RCPT 10P IDC 22-26AWG GOLD Min Qty: 1 Lead time: 44 Weeks Container: Tray |
229 In Stock |
|
$5.9206 / $9.1500 | Buy Now |
DISTI #
102694-3
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 102694-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$4.9057 / $5.9035 | Buy Now |
DISTI #
571-1026943
|
Mouser Electronics | Headers & Wire Housings HSG DUAL 10P 26-22 RoHS: Not Compliant | 221 |
|
$5.7500 / $9.1500 | Buy Now |
DISTI #
71704845
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 10 AMPMODU MT ASSY DR .100CL | TE Connectivity 102694-3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 / $7.6100 | RFQ |
DISTI #
AMP102694-3
|
Heilind Electronics | 10 AMPMODU MT ASSY DR .100CL | Americas - 0 in Stock |
|
$4.5634 / $4.7017 | Buy Now |
|
Onlinecomponents.com | 10 AMPMODU MT ASSY DR .100CL |
1437 Partner Stock |
|
$6.1300 / $12.9800 | Buy Now |
DISTI #
16323250
|
Verical | Conn Socket Strip SKT 10 POS 2.54mm IDT ST Top Entry Cable Mount Tray RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 1437 |
|
$5.6700 / $6.1100 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102694-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102694-3
TE Connectivity
10 AMPMODU MT ASSY DR .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.39 N |