-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1026C by Murata Manufacturing Co Ltd is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1026C
|
Avnet Americas | - Rail/Tube (Alt: 1026C) COO: China RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.5547 / $3.8026 | Buy Now |
|
DISTI #
580-1026C
|
Mouser Electronics | Pulse Transformers Pulse Transformer 1:1:1 6.0mH 285Vus RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
1026C
|
Avnet Abacus | (Alt: 1026C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
1026C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1026C
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Application | General Purpose | |
| ET Product-Min | 285 V-Us | |
| Height | 15.75 Mm | |
| Isolation Voltage | 2000 V | |
| Length | 15.06 Mm | |
| Mounting Feature | Through Hole Mounted | |
| Number of Functions | 1 | |
| Packing Method | Tube | |
| Primary Inductance | 6000 µH | |
| Surface Mount | No | |
| Transformer Type | Pulse Transformer | |
| Turns Ratio (Np:Ns) | 1:1:1 | |
| Width | 15.06 Mm |