Part Details for 1028362 by Phoenix Contact
Results Overview of 1028362 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1028362 Information
1028362 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1028362
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
277-1028362-ND
|
DigiKey | TERM BLK 2POS RED Min Qty: 1 Container: Bulk |
9 Bulk |
|
$0.7900 | Buy Now |
|
DISTI #
651-1028362
|
Mouser Electronics | Power Distribution Blocks PTFIX 2X4 RD RoHS: Compliant | 129 |
|
$1.0300 | Buy Now |
|
DISTI #
71848731
|
RS | TERMINAL BLOCK, PTFIX 2X4 RD Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
DISTI #
1028362
|
TTI | Power Distribution Blocks PTFIX 2X4 RD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8200 | Buy Now |
|
DISTI #
PTFIX2X4RD
|
TME | Splice terminal: rail, 32A, 800V, push-in, PA, L: 21.7mm, 0.2÷6mm2 Min Qty: 50 | 0 |
|
$1.2100 / $1.5800 | RFQ |
|
DISTI #
000000000005971170
|
Sager | DIN Rail Terminal Blocks PTFIX 2X4 RD Min Qty: 1 | 0 |
|
$0.7900 | Buy Now |
|
|
Dynamic Solutions GmbH | Distribution block | 800 |
|
RFQ | |
|
|
Master Electronics | Distribution block - Basic terminal block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 21.7 mm - color: red - mounting type: for snapping onto a DIN rail adapter COO: Poland RoHS: Compliant | 0 |
|
$0.7900 / $0.8300 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 100 |
|
$1.2626 | Buy Now |
US Tariff Estimator: 1028362 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1028362 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1028362 Part Data Attributes
|
|
1028362
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1028362
Phoenix Contact
32A, 1 Row(s), 1 Deck(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyamide,Safety Approval:Csa;Cul;Dnv Gl;Iecee | |
| Fastening Method | Push-In | |
| Mounting Type | Din Rail | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 2 | |
| Rated Current | 32 A | |
| Rated Voltage | 450 V | |
| Safety Approval | Bv;Cb;Eac;Ex;Lr;Ul;Vde | |
| Terminal and Terminal Block Type | Power Distribution Block |
1028362 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and panel material.
-
Yes, the 1028362 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's recommended to perform additional testing and validation for specific applications.
-
The 1028362 connector has a IP67 rating, making it suitable for outdoor use and exposure to dust and water. However, it's essential to ensure proper sealing and installation to maintain the IP rating.
-
While the datasheet specifies a particular wire gauge and type, it's possible to use other gauges or types with proper validation and testing. However, this may affect the connector's performance and reliability.
-
The 1028362 connector is rated for operation in temperatures ranging from -40°C to 125°C. However, the temperature range may vary depending on the specific application and environmental conditions.