Part Details for 102VX-50-12VDC by Struthers-Dunn
Overview of 102VX-50-12VDC by Struthers-Dunn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 102VX-50-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now |
Part Details for 102VX-50-12VDC
102VX-50-12VDC CAD Models
102VX-50-12VDC Part Data Attributes
|
102VX-50-12VDC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
102VX-50-12VDC
Struthers-Dunn
Dry Reed Relay, SPST, Momentary, 0.048A (Coil), 12VDC (Coil), 1500mW (Coil), 0.01A (Contact), 5000VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 22.2 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 86.4 mm | |
Coil Current(DC)-Max | 0.048 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 1500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5000VDC | |
Contact Voltage(DC)-Max | 5000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 86.4mm x 22.2mm x 19.1mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | WIRE |