Part Details for 102VX-51 by Struthers-Dunn
Overview of 102VX-51 by Struthers-Dunn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102VX-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F1032
|
Newark | Relay, Reed, Spst-No, 5Kv, 0.01A, Panel, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:102Vx Series, Relay Mounting:Panel Mount, Coil Resistance:1Kohm, Switching Current Max:10Ma, Switching Voltage Max:5Kv Rohs Compliant: No |Struthers-Dunn 102VX-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 250Ohm 0.01A SPST-NO (114.3x22.2x19)mm Flange Switching Relay |
53 In Stock |
|
$92.7800 / $108.2800 | Buy Now |
DISTI #
62998773
|
Verical | 102VX-51 Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$111.8964 / $133.5142 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 250Ohm 0.01A SPST-NO (114.3x22.2x19)mm Flange Switching Relay |
53 In Stock |
|
$92.7800 / $108.2800 | Buy Now |
Part Details for 102VX-51
102VX-51 CAD Models
102VX-51 Part Data Attributes
|
102VX-51
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
102VX-51
Struthers-Dunn
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.024A (Coil), 24VDC (Coil), 580mW (Coil), 0.01A (Contact), 5000VDC (Contact), DC Input, Random, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 22.2 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 86.4 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 580 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5000VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 5000 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | W | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 86.4mm x 22.2mm x 19.1mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005900431800863602 inch | |
Termination Type | WIRE |