Part Details for 102ACA by Erem by Weller
Overview of 102ACA by Erem by Weller
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102ACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J2447
|
Newark | Tweezer, Smd, Tweezer Type:-, Tweezer Tip Type/Style:-, Overall Length:115Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Na |Weller Erem 102ACA (Alternate Part Number: 043127613050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$32.0900 | Buy Now |
DISTI #
50B8508
|
Newark | Tweezer, Smd, 115Mm, Tweezer Type:Smd, Tweezer Tip Type/Style:Straight, Flat, Overall Length:115Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Na |Weller Erem 102ACA (Alternate Part Number: 043127613050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0000 | Buy Now |
|
Onlinecomponents.com | Tweezers Acid Resistant - Anti-Magnetic - Heat Resistant - Flat - Very Fine - 4.50" (114.3mm) Length. |
2 In Stock |
|
$30.4000 / $32.0000 | Buy Now |
DISTI #
09L6138
|
Bürklin Elektronik | SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 102ACA Min Qty: 1 | 2 |
|
$26.7600 | Buy Now |
DISTI #
7256516
|
element14 Asia-Pacific | TWEEZER, SMD RoHS: Not Compliant Min Qty: 1 Container: Each | 11 |
|
$28.0029 | Buy Now |
DISTI #
7256516
|
Farnell | TWEEZER, SMD RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 7 |
|
$25.8520 | Buy Now |
|
Master Electronics | Tweezers Acid Resistant - Anti-Magnetic - Heat Resistant - Flat - Very Fine - 4.50" (114.3mm) Length. |
2 In Stock |
|
$30.4000 / $32.0000 | Buy Now |
DISTI #
791TW012
|
Techni-Tool, Inc. | Weller-Erem 102ACA SMD tweezers, angled 45 deg, with pointed tips for vertical application | 10 |
|
$32.0000 | Buy Now |
DISTI #
791TW012
|
TestEquity LLC | Weller-Erem 102ACA SMD tweezers, angled 45 deg, with pointed tips for vertical application | 10 |
|
$32.0000 | Buy Now |